
Automotive-grade Power Over Ethernet (PoE) controller featuring a single channel and 20 terminals in a 5x5mm VQFN EP package. Operates across a wide temperature range from -40°C to 125°C, with a supply voltage range of 8V to 57V. This integrated circuit manages PoE power delivery, offering a nominal supply voltage of 10.1V.
Texas Instruments TPS2372-4RGWT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10.1 |
| Supply Voltage-Max (Vsup) | 57 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2372-4RGWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.