
This load switch IC features a 5.5V maximum input voltage and a 100mA maximum output current. It offers a 0.1A current limit and an active high enable for control. The device includes over-temperature fault protection and operates within a -40°C to 85°C temperature range. Packaged in a 5-SC70, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS22945DCKRG4 technical specifications.
| Package/Case | SC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.62V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 40uA |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22945DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
