
6-channel overvoltage and IEC ESD protector designed for industrial temperature ranges (-40°C to 85°C). Features a 20-terminal S-PQCC-N20 package with a 3mm x 3mm footprint. Operates with a nominal supply voltage of 3.3V, supporting a maximum of 4.5V and a minimum of 2.7V. This single-function device offers robust protection for multiple channels.
Texas Instruments TPD6S300RUKR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD6S300RUKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.