
Two-channel ultra-low clamp voltage ESD protection device designed for general circuit protection. Features a minimum operating temperature of -40 °C and a maximum operating temperature of 85 °C. This component offers robust electrostatic discharge suppression.
Texas Instruments TPD2S017DBVR technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPD2S017DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.