
Texas Instruments TPA4411MRTJTG4 technical specifications.
| Package/Case | QFN |
| Gain | 63.52dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100mW |
| Max Power Dissipation | 3.45W |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Power | 80mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.45W |
| Power Supply Rejection Ratio (PSRR) | -80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 10mA |
| Supply Type | Single |
| Voltage Gain | 63.52dB |
| Weight | 0.001344oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA4411MRTJTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
