
Texas Instruments TMS320C542PGE2-40 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | TMS320C54x |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C542PGE2-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
