Toshiba TMP94C241CFG technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Pin Count | 160 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP94C241CFG to view detailed technical specifications.
No datasheet is available for this part.