Vishay TLVD42R1S2 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 3.2mm |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 130mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TLVD42 |
| Viewing Angle | 170° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLVD42R1S2 to view detailed technical specifications.
No datasheet is available for this part.