12-bit, single-channel digital-to-analog converter (DAC) featuring a parallel interface and 1µs settling time. Offers a 1MS/s conversion rate with 1LSB differential nonlinearity and 4LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply, consuming a nominal 1.6mA current. Packaged in a 20-lead TSSOP, this RoHS-compliant component is suitable for applications requiring precise voltage output.
Texas Instruments TLV5619CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 4.3mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 480000S/s |
| Series | TLV5619 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 78dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Supply Type | Single |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5619CPWRG4 to view detailed technical specifications.
No datasheet is available for this part.