
10-bit, 8-channel serial Digital-to-Analog Converter (DAC) with a unipolar voltage output. Features an SPI interface and a conversion rate of 283 kS/s. Operates from a 2.7V to 5.5V supply voltage, with a typical power consumption of 18mW. Integral Nonlinearity (INL) is 2 LSB, and Differential Nonlinearity (DNL) is 1 LSB. Packaged in a 20-SOIC, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLV5608IDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 283KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Output Voltage | 2.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 283KS/s |
| Series | TLV5608 |
| Settling Time | 1us |
| Supply Type | Analog, Digital |
| Weight | 0.018953oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV5608IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
