
Yellow uni-color LED emitter, featuring a 588nm wavelength and 160° viewing angle. This surface mount component utilizes a 0603 (1608 Metric) case code with a rectangular, clear lens. Operating with a 2mA forward current, it delivers a luminous intensity of 7.5mcd. Designed for automotive applications, it offers a wide operating temperature range from -40°C to 100°C and is supplied in tape and reel packaging.
Vishay TLMY1000-GS08 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Depth | 0.8mm |
| Forward Current | 2mA |
| Height | 0.6mm |
| Illumination Color | Yellow |
| Length | 1.6mm |
| Lens Style | Rectangular, Clear |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 588nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLMY1000-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
