
Texas Instruments TLK1221RHATG4 technical specifications.
| Package/Case | VQFN |
| Data Rate | 1.3Gbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 113mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.003668oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK1221RHATG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
