This circular connector features 79 contacts, a straight body orientation, and a crimp termination method. It is designed for use in applications where a jam nut mounting style is required. The connector operates over a temperature range of -65°C to 200°C. It is a general-purpose connector suitable for a variety of applications.
Corsair Electrical Connectors MS27468E21F35SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 79 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS27468E21F35SB to view detailed technical specifications.
No datasheet is available for this part.