
Adjustable positive linear voltage regulator, 700mA output current, with a maximum input voltage of 150V and a maximum output voltage of 125V. Features a minimum output voltage of 1.25V and a minimum current limit of 700mA. Operates within a temperature range of 0°C to 125°C. Packaged in a TO-263-3 surface mount case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TL783CKTTRG3 technical specifications.
| Package/Case | TO-263-3 |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | 150V |
| Min Input Voltage | 21.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Output Voltage | 125V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 125V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.050897oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL783CKTTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
