
Programmable precision shunt voltage reference IC with an adjustable output voltage from 2.495V up to 36V. Features a 1% initial accuracy and a tight 0.4% tolerance, capable of handling a maximum input voltage of 37V and a maximum output current of 100mA. This surface mount component is housed in a compact SOIC-8 narrow body package, measuring 5mm in length, 4mm in width, and 1.5mm in height. Operates within a temperature range of 0°C to 70°C and is both Lead Free and Halogen Free compliant.
Onsemi TL431BCDG technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431BCDG to view detailed technical specifications.
No datasheet is available for this part.
