
Adjustable voltage reference IC offering a precise output from 2.495V to 36V with a maximum current of 100mA. This automotive-grade component features a 3-terminal SOT-23 package, operating reliably between -40°C and 125°C. Designed with a single output and dual terminal positions, it provides a compact solution for power management applications.
Nexperia TL431AQDBZR,215 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia TL431AQDBZR,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.