Adjustable voltage reference IC with a precise output voltage range from 2.495V to 36V. Features a maximum output current of 100mA and a single output. Designed for automotive temperature grades, operating from -40°C to 125°C. Housed in a compact 3-pin SOT-23 package (JEDEC R-PDSO-G3) with a width of 1.3mm and length of 2.9mm.
Nexperia TL431AFDT,215 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia TL431AFDT,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.