Texas Instruments THS6062ID technical specifications.
| Bandwidth | 100MHz |
| Package/Case | D |
| Input Bias Current | 8uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Current | 18A |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Settling Time | 60ns |
| Slew Rate | 100V/µs |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6062ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.