10-bit, 4-channel Analog-to-Digital Converter (ADC) with a 6 MS/s conversion rate. Features 1 LSB Integral Nonlinearity (INL) and 61 dB Signal-to-Noise Ratio (SNR). Operates with a 4.75V to 5.25V supply voltage and offers parallel interface access. Packaged in a 32-pin TSSOP, this component has a maximum power dissipation of 216mW and an operating temperature range of -40°C to 85°C.
Texas Instruments THS1007IDAG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 6000KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 36mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 6000000S/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1007IDAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.