
Alpha Wire TFT20022-NA005 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Diameter | 710um |
| Material | PTFE |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Thickness | 254um |
| Wire/Cable Diameter | 0.66mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT20022-NA005 to view detailed technical specifications.
No datasheet is available for this part.