
Vishay TEMT1520 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Lens Style | TRANSPARENT |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Series | TEMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMT1520 to view detailed technical specifications.
No datasheet is available for this part.