Vishay TDSG3151 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 0.5inch |
| Luminous Intensity | 9mcd |
| Max Power Dissipation | 480mW |
| Number of Characters | 1 |
| Package Quantity | 400 |
| RoHS Compliant | Yes |
| Series | TDS.31 |
| Width | 0.372inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSG3151 to view detailed technical specifications.
No datasheet is available for this part.