
Stmicroelectronics TDA7491P13TR technical specifications.
| Gain | 32dB |
| Height | 2.4mm |
| Length | 10.5mm |
| Load Impedance | 6R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 10W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 32dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7491P13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
