
Stmicroelectronics TDA7491MV13TR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 25W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7491MV13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
