
Stmicroelectronics TDA7440D013TR technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7440D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
