
3-to-8 line decoder/demultiplexer IC featuring CMOS technology. This single, non-inverting circuit offers 3 inputs and 8 outputs, with a maximum operating temperature of 85°C and a minimum of -40°C. It operates from a 2V to 5.5V supply voltage, providing 8mA high and low level output current. The component is surface mountable in a TSSOP package with an 18.5ns propagation delay.
Toshiba TC74VHC238FT(EL) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux, Demultiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74VHC238FT(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
