
The Toshiba TC3W01FU(T2RSONY) is an 8-element inverting decoder/demultiplexer with 1-of-3 demultiplexing capability, fabricated using CMOS process technology. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device features 2 element inputs and 3 element outputs, with a logic family of HC.
Toshiba TC3W01FU(T2RSONY) technical specifications.
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | Decoder/Demultiplexer |
| Process Technology | CMOS |
| Demultiplexing Capability | 1-of-3 |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2 |
| Number of Element Outputs | 3 |
| Polarity | Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC3W01FU(T2RSONY) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.