Stmicroelectronics TBA800 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQIP-P16 |
| Number of Functions | 1 |
| Supply Current-Max | 20 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TBA800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.