
20.6W stereo Class-D audio amplifier with digital input, supporting 10- to 26-V supply voltage. Features include I²C control, speaker equalization, dynamic range compression (DRC), and bass boost. This integrated circuit operates with a dual supply voltage up to 24V and a minimum of 3V, delivering 20.6W output power into an 8-ohm load. Packaged in a 64-pin HTQFP (10.2mm x 10.2mm x 1.05mm), it operates from 0°C to 85°C and is RoHS compliant.
Texas Instruments TAS5716PAP technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 24V |
| Features | I²C |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.6W |
| Max Power Dissipation | 2.89W |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Output Power | 20.6W |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 2.89W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Weight | 0.009108oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5716PAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
