
20W stereo, open-loop Class-D audio amplifier with digital input and hardware control. Features a 0 to 21V supply range, 8 Ohm load impedance, and 20W maximum output power. Operates from 0°C to 85°C in a 64-HTQFP package. Dual supply voltage up to 18V, with a minimum DC supply voltage of 3V and a maximum of 21V. SMD/SMT termination for tray packaging.
Texas Instruments TAS5701PAP technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 18V |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20W |
| Max Power Dissipation | 600mW |
| Max Supply Current | 10mA |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 3 |
| Output Power | 20W |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Type | Quint |
| Termination | SMD/SMT |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5701PAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
