Texas Instruments TAS5634EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | TAS5634 |
| Supported Device Technology | Audio Amplifier |
| Supply Current | 10 to 15A |
| Operating Supply Voltage Range | 12 to 58VDC |
| Product Length | 200mm |
| Product Width | 125mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TAS5634EVM to view detailed technical specifications.
No datasheet is available for this part.