
Texas Instruments TAS5612APHDR technical specifications.
| Package/Case | HTQFP |
| Gain Bandwidth Product | 80kHz |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 250W |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 32.5V |
| Number of Channels | 2 |
| Output Power | 125W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5612APHDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
