
High-fidelity Class-D audio amplifier IC, delivering 125W stereo or 250W mono output. Operates with supply voltages from 16V to 34.1V, supporting a 4-ohm load impedance. Features a 80kHz gain bandwidth product and 80dB PSRR for superior audio performance. Packaged in a 64-pin HTQFP, this RoHS compliant component operates within a 0°C to 70°C temperature range.
Texas Instruments TAS5611APHDR technical specifications.
| Package/Case | HTQFP |
| Gain Bandwidth Product | 80kHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Load Impedance | 4R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 250W |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 34.1V |
| Min Supply Voltage | 16V |
| Number of Channels | 2 |
| Output Power | 250W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| Supply Current | 20mA |
| Thickness | 1mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5611APHDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
