Texas Instruments TAS5421EVM technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Max Output Power | 22W |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5421EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.