Texas Instruments TAS5176DDW technical specifications.
| Package/Case | HTSSOP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Load Impedance | 3R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 40W |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 6 |
| Output Power | 100W |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Supply Current | 20mA |
| Termination | SMD/SMT |
| Thickness | 1.5mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5176DDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.