
Texas Instruments TAS5103DAP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 15W |
| Max Supply Voltage | 23V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 30W |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5103DAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
