
Texas Instruments TAS3308PZTR technical specifications.
| Package/Case | TQFP |
| Frequency | 135MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3308PZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
