Texas Instruments TAS3251EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | TAS3251 |
| Supported Device Technology | Audio Amplifier |
| Supply Current | 17A |
| Operating Supply Voltage Range | 15 to 36VDC |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TAS3251EVM to view detailed technical specifications.
No datasheet is available for this part.