Hellermanntyton T120R6TZK2 technical specifications.
| Body Material | Tetrafluoroethylene |
| Color | Blue |
| Length | 380mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Packaging | Bag |
| RoHS | Unconfirmed |
Download the complete datasheet for Hellermanntyton T120R6TZK2 to view detailed technical specifications.
No datasheet is available for this part.