Switching Controllers DIGTL DC-DC CNTRLR W/DRVRS TR100
30A 3.6V Isolated DC-DC Converter Module, 8-14V In, 108W
Precision resistor, SMD 0E1 3 W ± 1 %, SMS-R100-1.0, Isabellenhütte
Power resistor 100 mOhm 10 W ± 1 %, PBV-R100-F1-1.0, Isabellenhütte
Power resistor 0.1 Ohm 3 W ± 1 %, PBH-R100-F1-1, Isabellenhütte
KRL Series 0805 1 W 0.1 Ohm ±1 % ±50 ppm/°C SMT Metal Foil Chip Resistor
Resistor; Wirewound; Res 0.1 Ohms; Pwr-Rtg50 W; Tol 1%; Lug; Alum Housed
Waffle Pack or Tape & Reel / P 0805 C 1002 W N TR100 e2
Precision resistor, SMD 0E1 5 W ± 1 %, SMR-R100-1.0, Isabellenhütte
Environmental Test Equipment TEMP DATA LOGGER W/DIGITAL DISPLAY
Waffle Pack or Tape & Reel / P 0805 C 1003 W N TR100 e2
KRL3264 Series 0.1 O ±1% 2 W ±50 ppm/°C 2512 Metal Foil Chip Resistor
LRC Series 2010 1 W 0.1 Ohms 5% SMD Current Sense Flat Chip Resistor
LRC Series 3 W 0.1 Ohms 5% SMD Low Value Current Sense Flat Chip Resistor
Right Angle USB Connector, 4-Pin, 30V, 1.25mm Pitch, Solder Termination
SMD Resistor Dimensions L x W x H: 12 x 6 x 3.4 mm Resistance technical notation: 100 Temperature range: -55 ... +140...
Waffle Pack or Tape & Reel / P 1206 C 2002 W N TR100 e2
Waffle Pack or Tape & Reel / P 1206 C 1003 W N TR100 e2
Waffle Pack or Tape & Reel / P 1206 C 1001 W N TR100 e2