
Single channel power switch IC featuring a 2.7V to 5.5V operating supply voltage range and a maximum output current of 500mA. This surface mount device, housed in a TSSOP package, offers a low on-state resistance of 130mR. It operates efficiently with a maximum supply current of 40uA and is RoHS compliant.
Stmicroelectronics STMPS2151TTR technical specifications.
| Package/Case | TSSOP |
| Drain to Source Resistance | 90mR |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 32.5mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 130MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 0A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPS2151TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.