
Stmicroelectronics STM8S005K6T6CTR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S005K6T6CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
