
8-bit CISC microcontroller featuring a 24 MHz clock rate and 32KB Flash program memory. This MCU offers 2KB RAM, 40 programmable I/Os, and 5 timers. It supports I2C, SPI, and USART interfaces, with 10 ADC channels from a single ADC. Packaged in a 48-pin LQFP (7x7x1.4mm) with 0.5mm pitch, it supports surface mounting and operates from 3.3V to 5.5V over an extended temperature range of -40°C to 125°C.
Stmicroelectronics STM8AF5168TCSSSX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Family Name | STM8A |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 24MHz |
| Maximum CPU Frequency | 24MHz |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 40 |
| Core Architecture | STM8 |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | I2C/SPI/USART |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 10 |
| Number of ADCs | Single |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STM8AF5168TCSSSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.