32-bit RISC microcontroller featuring 100MHz clock speed and 262KB FLASH memory. This industrial-grade component offers 131KB RAM, 81 I/O lines, and supports PWM channels, ADC, and DMA. Operating within a -40°C to 85°C temperature range, it utilizes a 100-terminal, 7x7mm PBGA package with a 0.50mm pitch. Nominal supply voltage is 3.3V, with a range of 1.7V to 3.6V.
Stmicroelectronics STM32F411VCH6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 34.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 81 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F411VCH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.