
32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 100 MHz. This high-performance access line MCU offers 256 Kbytes of FLASH memory and 131072 bytes of RAM. It includes 36 I/O lines, PWM channels, ADC, and DMA channels. Designed for industrial temperature ranges (-40°C to 85°C), it is housed in a 49-terminal R-PBGA-B49 package with dimensions of 2.999 x 3.185 mm. Maximum supply voltage is 3.6V.
Stmicroelectronics STM32F411CCY6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B49 |
| Width | 2.999 |
| Length | 3.185 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 34.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F411CCY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.