
32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 100 MHz. Includes 256 Kbytes of FLASH memory and 131072 bytes of RAM. Offers 36 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 48-terminal S-XQCC-N48 package, this industrial-grade component operates between -40°C and 85°C with a supply voltage range of 1.7V to 3.6V.
Stmicroelectronics STM32F411CCU6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 34.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F411CCU6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.