
32-bit Arm Cortex-M3 microcontroller featuring a 72 MHz CPU and 128 Kbytes of FLASH memory. This industrial-grade MCU offers 26 I/O lines, 20480 bytes of RAM, and supports motor control, USB, and CAN interfaces. Operating within a -40°C to 85°C temperature range, it includes PWM channels, ADC, and DMA channels. The component is housed in a 36-terminal S-PQCC-N36 package with dimensions of 6mm x 6mm.
Stmicroelectronics STM32F103TBU6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F103TBU6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.