
32-bit ARM Cortex-M3 microcontroller featuring 64KB Flash memory and 20KB RAM. Operates at a maximum frequency of 72MHz, with a 32-bit data bus. Offers extensive interfaces including I2C, SPI, USB, CAN, USART, IrDA, UART, and LIN. Includes 26 programmable I/Os, 10 ADC channels, 6 PWM channels, and 4 timers. Packaged in UFQFPN with dimensions of 6.13mm (L) x 6.125mm (W) x 0.95mm (H), operating from 2V to 3.6V supply.
Stmicroelectronics STM32F103T8U7 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, CAN, USART, IrDA, UART, LIN |
| Lead Free | Lead Free |
| Length | 6.13mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 10 |
| Number of I/Os | 26 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 26 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2940 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| Width | 6.125mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103T8U7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
