32-bit Arm Cortex-M3 microcontroller featuring 16 KB Flash memory and 4 KB RAM. Operates at up to 36 MHz with 26 I/O lines and 26 terminals. Supports PWM, ADC, DMA, and DAC functionalities. Industrial temperature grade (-40°C to 85°C) with a 2-3.6V supply voltage range. Packaged in a 6x6mm S-XQCC-N36 quad package.
Stmicroelectronics STM32F101T4U6ATR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 26 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 36 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F101T4U6ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.