
8-bit microcontroller featuring 1.5KB FLASH memory and 128B RAM. Operates at up to 8MHz with an 8-bit address and data bus. Includes 5 ADC channels, 1 SPI interface, 1 I2C channel, and 2 timers. Packaged in a 13-pin SO surface mount with a 5.5V maximum supply voltage. RoHS compliant and lead-free.
Stmicroelectronics ST7FLITE05Y0M6 technical specifications.
| Address Bus Width | 8b |
| Package/Case | SO |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 1.5mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 5 |
| Number of Ethernet Channels | 0 |
| Number of I/Os | 13 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 13 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST7FLITE05Y0M6 to view detailed technical specifications.
No datasheet is available for this part.
